onsemi 74FST3383DTR2

Contains Lead Non-RoHS Compliant DUAL GULL WING Bus FET Exchange Switch -40C~85C 7.8mm 5V 6.5ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74FST3383DTR2.

IHS

Datasheet8 pages20 years ago

CAD Models

Download onsemi 74FST3383DTR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.669
$ 0.669
Stock
265,154
1,096,918
1,096,918
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
24
24
Logic Function
-
-
-
Number of Inputs
-
10
10
Number of Outputs
-
10
10
Number of Circuits
1
-
-
Low Level Output Current
-
128 mA
128 mA
High Level Output Current
-
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
10
10

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2004-10-01
LTD Date2005-04-01

Related Parts

74HC Series 2 to 6 V CMOS 1-of-8 Decoder/Demultiplexer - TSSOP-16
74HC Series 2 to 6 V Data Selector/Multiplexer 2-Input Q - TSSOP-16
MC74HC238A Series 6 V Surface Mount 1-of-8 Decoder / Demultiplexer - TSSOP-16
Texas InstrumentsSN74LV139APWR
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85
Texas InstrumentsSN74LV138APWRG4
Three-line to eight-line decoders/demultiplexers 16-TSSOP -40 to 85
NXP Semiconductors74LVC1G66GW,165
Analog Switch Single SPST 5-Pin TSSOP T/R

Descriptions

Descriptions of onsemi 74FST3383DTR2 provided by its distributors.

Contains Lead Non-RoHS Compliant DUAL GULL WING Bus FET Exchange Switch -40C~85C 7.8mm 5V 6.5ns
10-Bit Low Power Bus Exchange | IC BUS EXCHANGE 10BIT LP 24TSSOP
5-CHBus Exchange Switch 1-Element 10-IN- 10-OUT 24-Pin TSSOP T/R
Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
IC BUS FET EXCH SW 5X2:2 24TSSOP
74FST3383DTR2, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd