onsemi 74FST3125QS

IC CBT/FST/QS/5C/B Series, 4-BIT Driver, True Output, PDSO16, QSOP-16, Bus Driver/transceiver
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74FST3125QS.

IHS

Datasheet7 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.329
$ 0.329
Stock
192,654
181,932,129
181,932,129
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Elements
-
4
4
Number of Bits per Element
-
-
-
Low Level Output Current
-
128 mA
128 mA
High Level Output Current
-
-128 mA
-128 mA
Propagation Delay
250 ps
250 ps
250 ps
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of onsemi 74FST3125QS provided by its distributors.

IC CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO16, QSOP-16, Bus Driver/Transceiver
- Signal Switches / Encoders & Decoders / Multiplexers ROHS
Bus Switch 4-Element CMOS 4-IN 16-Pin QSOP Rail
74FST3125QS, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd