onsemi 74VCX162245MTDX

Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
$ 0.702
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VCX162245MTDX.

IHS

Datasheet9 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74VCX162245MTDX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.702
$ 0.607
$ 0.607
Stock
319,645
938,568
938,568
Authorized Distributors
1
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
18 mA
64 mA
64 mA
High Level Output Current
12 mA
-32 mA
-32 mA
Propagation Delay
3.4 ns
2.3 ns
2.3 ns
Min Supply Voltage
1.4 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-09-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
74VCX Series 3.6 V Low Voltage 16-Bit Bidirectional Transceiver - TSSOP-48
Low-Voltage 1.8/2.5/3.3V 16-Bit Transceiver | IC TXRX NON-INVERT 3.6V 48TSSOP
8 24mA 2.7V~3.6V 24mA 2 TSSOP-48 Buffer/Driver/Transceiver ROHS
TSSOP-48-6.2mm Buffer/Driver/Transceiver ROHS
3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs and 5.0V Tolerant I/O

Descriptions

Descriptions of onsemi 74VCX162245MTDX provided by its distributors.

Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
20mA Non-inverting Tristate 2 8 1.4V 3.6V 12mA,24mA Non-Inverting,Transceiver 12mA,24mA TSSOP-48 SMD mount,glue mount 12.5mm*6.1mm*900μm
IC, BIDIRECTIONAL TRANSCEIVER, TSSOP-48; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:1.4V to 3.6V; Logic Case Style:TSSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year
Transceiver Logic IC; Logic Type:Transceiver; Logic Family:74VCX; Logic Base Number:74162245; Transceiver Type:Buffer; Supply Voltage Min:1.4V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:48-TSSOP; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd