Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74ACTQ16541MTD

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP W Rail
$ 3.431
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACTQ16541MTD.

IHS

Datasheet7 pages21 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-03-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

2 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 24mA TSSOP-48 , 12.5mm*6.1mm*1mm
Bidirectional RoHS Compliant Lead Free Tin Logic (Logic Type) 85C 5V 12.5mm 4.6ns
74FCT Series 5 V 24 mA Fast CMOS 16-Bit Bidirectional Transceiver - SSOP-48
Texas Instruments74FCT162H543CTPACT
16-Bit Registered Transceivers with Bus-Hold and 3-State Outputs 56-TSSOP -40 to 85
24mA 2V~3.6V 24mA TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS
TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi 74ACTQ16541MTD provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP W Rail
Tube WITH DUAL OUTPUT ENABLE COMMERCIAL MATTE TIN logic buffer 24mA 24mA 13.1ns 0.5mm 5V
Tristate 2 8 4.5V 5.5V 24mA Buffer,Non-Inverting 24mA TSSOP-48 SMD mount
Bus Driver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
RoHS Compliant Lead Free Obsolete Buffer Non-Inverting Logic Buffer, Non-Inverting -40C~85C TA 5V 14.3ns 24mA 24mA
BFFR/LINE DRVR 16CH NON-INV 3-ST CMOS 48TSSOP W
IC BUFF DVR TRI-ST 16BIT 48TSSOP
IC BUFF NON-INVERT 5.5V 48TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd