Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74F374SC

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail
$ 0.493
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F374SC.

IHS

Datasheet9 pages26 years ago

Verical

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-07-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

onsemi74F374SCX
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R
MC74ACT Series 4.5 V to 5.5 V SMT Octal D Flip-Flop with Clock Enable - SOIC-20
Texas InstrumentsSN74F574DW
OCTAL EDGE-TRIGGERED D-TYPE FLIP-FLOP WITH 3-STATE OUTPUTS | IC FF D-TYPE SNGL 8BIT 20SOIC
74VHCT Series 4.5 to 5.5 V SMT 3-State Octal D-Type Flip-Flop - SOIC-20W
Texas InstrumentsSN74F574DWG4
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Texas InstrumentsSN74ACT374DW
Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC -40 to 85

Descriptions

Descriptions of onsemi 74F374SC provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
D-Type 4.5V~5.5V 8 1 140MHz 8.5ns@5V,50pF 86mA SOIC-20 Flip Flops ROHS
Tube e3 74F MATTE TIN flip flop 2.65mm 4.5V 8.5ns @ 5V 50pF 140MHz
Positive edge 86mA 8.5ns@ 5V,50pF Tristate,Non-inverting 1 4.5V 5.5V 24mA Standard 3mA 140MHz SOIC-20 SMD mount
IC FLIP FLOP OCT D 3ST SOIC-20 SMD
IC FF D-TYPE 1-ELE 8-BIT 20-SOIC
IC FLIP FLOP OCTAL D TYPE 20SOIC
Flip-Flop Logic IC; Logic Type:Octal (8 Bit) D-Type Flip-Flop with 3-State Outputs; Logic Family:74F; Logic Base Number:74F374; Frequency Max:70MHz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd