onsemi 74VHCT04ASJX

Buffer Inverter 74VHCT04 74VHCT Tape & Reel (TR) logic gate circuit 7.7ns @ 5V 50pF 218.3mg 8mA 8mA 2V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHCT04ASJX.

IHS

Datasheet9 pages27 years ago
Datasheet8 pages27 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2013-06-10
LTD Date2013-12-10

Related Parts

74VHCU04 74VHCU Tube AHC/VHC/H/U/V logic gate circuit 7ns @ 5V 50pF 218.3mg 8mA 8mA 5.5V
74VHCU04 74VHCU Tape & Reel (TR) AHC/VHC/H/U/V logic gate circuit 7ns @ 5V 50pF 218.3mg 8mA 8mA 5.5V
HEX 1-INPUT INVERT GATE Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14

Descriptions

Descriptions of onsemi 74VHCT04ASJX provided by its distributors.

Buffer Inverter 74VHCT04 74VHCT Tape & Reel (TR) logic gate circuit 7.7ns @ 5V 50pF 218.3mg 8mA 8mA 2V
Inverter, AHCT/VHCT Series, 6-Func, 1-Input, CMOS, PDSO14
Inverter 6-Element CMOS 14-Pin SOP W T/R
6 7.7ns@5V,50pF 2uA 4.5V~5.5V SO-14P Inverters ROHS
The VHCT04A is an advanced high speed CMOS Inverter fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages including buffer output, which provide high noise immunity and stable output. Protection circuits ensure that 0V to 7V can be applied to the input pins without regard to the supply voltage and to the output pins with VCC = 0V. These circuits prevent device destruction due to mismatched supply and input/output voltages. This device can be used to interface 3V to 5V systems and two supply systems such as battery backup.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd