Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74AC244SJ

Octal Buffer/Line Driver with 3-STATE Outputs | IC BUFFER NON-INVERT 6V 20SOP
$ 25.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC244SJ.

IHS

Datasheet12 pages18 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

iiiC

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74AC244SJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.65
$ 0.698
$ 0.698
Stock
457,266
1,434,174
1,434,174
Authorized Distributors
1
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
10 ns
7 ns
7 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-01-10
LTD Date2018-07-10

Related Parts

74AC Series 2 to 6 V 3 State Surface Mount Octal Buffer/Line Driver - SOIC-20
74HC Octal 3-State Noninverting Buffer/Line Driver/Line Receiver - SOIC-20
74HC Series Octal 3-State Non-Inverting Buffer/Line Driver/ Receiver-SOIC-20W

Descriptions

Descriptions of onsemi 74AC244SJ provided by its distributors.

Octal Buffer/Line Driver with 3-STATE Outputs | IC BUFFER NON-INVERT 6V 20SOP
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP W Rail
Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
RoHS Compliant Lead Free Tin Obsolete Logic Buffer, Non-Inverting -40C~85C TA 2V~6V 1.8mm 11.5ns
4mA Non-inverting Tristate 8 8 2 4 2V 6V 24mA Buffer,Non-Inverting 24mA SOP-20 SMD mount 12.6mm*5.3mm*1.8mm
Buffers & Line Drivers Octal Buf/Line Drv
74AC244SJ, MOTOR DRIVERS / CONTROLLERS;
RAIL/LINE DVR, OCTAL, NOINV, (3S)
The AC/ACT244 is an octal buffer and line driver designed to be employed as a memory address driver, clock driver and bus-oriented transmitter/receiver which provides improved PC board density.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd