Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74AC157SC

Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
$ 30.05
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC157SC.

IHS

Datasheet8 pages0 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

onsemi74LCX257M
IC Data Selector/Multiplexer 1 Element 4 x 2:1 MUX/DEMUX 2V - 3.6V 16-SOIC Tube
onsemi74LCX157M
IC Data Selector/Multiplexer 1 Element 4 x 2:1 MUX/DEMUX 2V - 3.6V 16-SOIC Tube
Texas InstrumentsSN74LVC157AD
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-SOIC -40 to 125
Texas InstrumentsSN74LVC257ADR
Quadruple 2-line to 1-line data selector and multiplexer with tri-state outputs 16-SOIC -40 to 85
Texas InstrumentsSN74LVC157ADR
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-SOIC -40 to 125
Multiplexer/Register 1-Element CMOS 8-IN 16-Pin SOIC N Rail

Descriptions

Descriptions of onsemi 74AC157SC provided by its distributors.

Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC N Rail
24mA 2V~6V 24mA SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
single-phase 1 2V 6V 24mA 24mA SOIC-16 SMD mount
AC e3 4x 2:1 74AC logic switch 3.3V 9.9mm 24mA 24mA -40C~85C
IC MULTIPLEXER 4 X 2:1 16-SOIC
MULTIPLEXERS / DEMULTIPLEXERS;
Multiplexer Logic IC; Logic Type:Multiplexer; Logic Family:AC; Logic Base Number:74157; No. of Outputs:4; Output Current Max:75mA; Supply Voltage Min:2V; Supply Voltage Max:6V; Termination Type:SMD; Package/Case:16-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC157SC.