Texas Instruments SN74LVC139APWRG4

1.65-V to 3.6-V, dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC139APWRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet22 pages12 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Augswan

iiiC

Arrow Electronics

Mouser

Inventory History

3 month trend:
+113%

Alternate Parts

Price @ 1000
$ 0.328
$ 0.298
$ 0.298
Stock
272,422
1,328,923
1,328,923
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
-
2
2
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC139APWRG4.

Related Parts

74LCX Series 2.3 to 3.6 V Dual CMOS 2-of-4 Decoder/Demultiplexer - TSSOP-16
74LCX Series 2.3 to 3.6 V Dual CMOS 2-of-4 Decoder/Demultiplexer - TSSOP-16
Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LVC139APWRG4 provided by its distributors.

1.65-V to 3.6-V, dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85
6.2ns single-phase 4 2 2 1.65V 3.6V 24mA 24mA TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1.15mm
Switch Logic IC; Logic Family:LVC; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.