onsemi 74AC10PC

NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14
$ 26.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC10PC.

IHS

Datasheet11 pages28 years ago
Datasheet10 pages28 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 26.94
$ 0.604
$ 0.604
Stock
539,367
103,746,775
103,746,775
Authorized Distributors
1
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
10.5 ns
8 ns
8 ns
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

onsemi74F132PC
NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14
onsemi74F02PC
5.5ns@ 5V,50pF 2 4 4.5V 5.5V 20mA NOR Gate F 1mA PDIP-14 Through hole mounting 3.56mm(height)

Descriptions

Descriptions of onsemi 74AC10PC provided by its distributors.

NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14
NAND Gate 3-Element 3-IN CMOS 14-Pin PDIP W Rail
Logic Circuit, 3 3-Input NAND, AC-CMOS, 14 Pin, Plastic, DIP
The AC/ACT10 contains three, 3-input NAND gates. Product Highlights: ICC reduced by 50% on 74AC only Outputs source/sink 24 mA
IC, 74AC CMOS, 74AC10, DIP14, 6V; Logic Type:NAND; Output Current:24mA; No. of Inputs:3; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74AC10; Logic Function Number:10; Logic IC Base Number:7410; Logic IC Family:AC; Logic IC Function:Triple 3-Input Positive NAND Gate; No. of Gates:3; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:24mA; Package / Case:DIP; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC10 PC