onsemi 74AC04PC

Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC04PC.

IHS

Datasheet11 pages19 years ago
Datasheet10 pages19 years ago
Datasheet0 pages0 years ago

onsemi

Farnell

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74AC04PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

1 7.8mA 2V~6V 7.8mA 4 PDIP-14 Buffer/Driver/Transceiver ROHS
MicrochipMCP6004-I/P
MCP6004 Series 6 V 1 MHz Through Hole Low-Power Operational Amplifier - PDIP-14
MicrochipMCP6004-E/P
IC OPAMP GP 4 CIRCUIT 14DIP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-PDIP
MicrochipMCP6234-E/P
MCP6234 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - PDIP-14LD
onsemiMC33204PG
Operational Amplifier, Rail to Rail I/O, High Output Drive Quad; TA= -40 ° to +105°C
Texas InstrumentsLM248N
Quad, 36-V, 1-MHz operational amplifier with -25°C to 85°C operation 14-PDIP -25 to 85

Descriptions

Descriptions of onsemi 74AC04PC provided by its distributors.

Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14
The AC/ACT04 contains six inverters. Product Highlights: ICC reduced by 50% on 74AC only Outputs source/sink 24 mA ACT04 has TTL-compatible inputs
IC, 74AC CMOS, 74AC04, DIP14, 6V; Logic Type:Inverter; Output Current:24mA; No. of Inputs:1; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74AC04; Logic Function Number:04; Logic IC Base Number:7404; Logic IC Family:AC; Logic IC Function:Hex Inverter; No. of Gates:6; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:24mA; Package / Case:DIP; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd