onsemi 74ABT16244CSSCX

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP W T/R
$ 37.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT16244CSSCX.

IHS

Datasheet9 pages21 years ago
Datasheet8 pages21 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ABT16244CSSCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.1
$ 0.849
$ 0.849
Stock
391,734
103,359,600
103,359,600
Authorized Distributors
1
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
3.9 ns
3.7 ns
3.7 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP W Rail
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP W T/R
4 64mA 4.5V~5.5V 32mA 4 SSOP-48-300mil Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP
Buffer/Line Driver 16-CH Non-Inverting 3-STCMOS 48-Pin SSOP T/R
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP W T/R

Descriptions

Descriptions of onsemi 74ABT16244CSSCX provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP W T/R
Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48
Non-inverting Tristate 16 16 4 4 4.5V 5.5V 64mA Buffer,Non-Inverting 32mA SSOP-48 SMD mount,glue mount
IC BUFF DVR TRI-ST 16-BIT 48-PIN SSOP SMD
IC BUFF NON-INVERT 5.5V 48SSOP
The ABT162244 contains sixteen non-inverting buffers with3-STATE outputs designed to be employed as a memory and address driver, clock driver, or bus oriented transmit-ter/receiver. The device is nibble controlled. Individual 3-STATE control inputs can be shorted together for 8-bit or16-bit operation. The 25: series resistors in the outputs reduce ringing and eliminate the need for external resistors.
The ABT16244 contains sixteen non-inverting buffers with 3-STATE outputs designed to be employed as a memory and address driver, clock driver, or bus oriented transmitter/receiver. The device is nibble controlled. Individual 3-STATE control inputs can be shorted together for 8-bit or 16-bit operation. Product Highlights: Separate control logic for each nibble 16-bit version of the ABT244 Outputs sink capability of 64 mA, source capability of 32 mA Guaranteed output skew Guaranteed multiple output switching specifications Output switching specified for both 50 pF and 250 pF loads Guaranteed simultaneous switching noise level and dynamic threshold performance Guaranteed latchup protection High impedance glitch free bus loading during entire power up and power down cycle Non-destructive hot insertion capability

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd