onsemi 74ABT126CSC

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SOIC N Rail
$ 22.32
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ABT126CSC.

IHS

Datasheet8 pages27 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74ABT126CSC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.32
$ 0.39
$ 0.39
Stock
242,556
15,022,392
15,022,392
Authorized Distributors
2
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
4.6 ns
5.1 ns
5.1 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Buffer, Non-Inverting 4 Element 1 Bit per Element Push-Pull Output 14-SOP
onsemi74F125SCX
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SOIC T/R
Diodes Inc.74AHCT125S14-13
8mA 1 4.5V~5.5V 8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74HCT126S14-13
1 4mA 4.5V~5.5V 4mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74AHCT126S14-13
8mA 1 4.5V~5.5V 8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver Buffer, Non-Inverting 4 Element 1 Bits 5V 14-SOIC T/R

Descriptions

Descriptions of onsemi 74ABT126CSC provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SOIC N Rail
Tristate 4 1 4.5V 5.5V 64mA Buffer,Non-Inverting 32mA SOIC-14 SMD mount
Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14
IC BUFFER NON-INVERT 5.5V 14SOIC
IC BUFF TRI-ST QD N-INV SOIC-14 SMD
IC, BUFFER QUAD, TRISTATE; Logic Family / Base Number: 74ABT126; Logic Type: -; Output Current: -; No. of Inputs: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: -; No. of Pins: 14Pins; Logic IC Family: 7
The ABT126 contains four independent non-inverting buffers with 3-STATE outputs. Product Highlights: Non-inverting buffers Output sink capability of 64 mA, source capability of 32 m Guaranteed latchup protection High impedance glitch free bus loading during entire power up and power down cycle Nondestructive hot insertion capability Disable time less than enable time to avoid bus contention

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd