onsemi 6N139TVM

8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler
$ 0.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 6N139TVM.

onsemi

Datasheet15 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Upverter

Master Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 6N139TVM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2009-12-06
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

VISHAY VO2223-X001 Triac Output Optocoupler, DIP, 8 Pins, 5.3 kV, 600 V
VishayVO3150A
OPTOISO 5.3KV GATE DRIVER 8DIP / 500mA Gate Driver Optical Coupling 5300Vrms 1 Channel 8-DIP
Vishay6N136
Vishay Transistor output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
ToshibaTLP351(F)
Photocoupler IRED + Photo IC Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
ToshibaTLP352(F)
Optocoupler DC-IN Single Totem-Pole-OUT 8-Pin DIP Tube
Toshiba6N136(F)
Toshiba Transistor output type optocoupler, Through hole mounting, 8needle, DIPencapsulation

Descriptions

Descriptions of onsemi 6N139TVM provided by its distributors.

8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
Crystal Oscillator 100Kbps 1 MDIP-8 TH 9.91mm × 6.86mm × 3.94mm
OPTOCOUPLER, DARLINGTON, 5KV, DIP-8;
1kV/us DC DIP-8 Optocouplers - Logic Output ROHS
BULK / VDE tested ,0.4version of 6N139M(8PW Darlington output)
OPTOISO 5KV DARL W/BASE 8-MDIP
The 6N138M/9M and HCPL2730M/31M optocouplers consist of an AlGaAs LED optically coupled to a high gain split darlington photodetector. The split darlington configuration separating the input photodiode and the first stage gain from the output transistor permits lower output saturation voltage and higher speed operation than possible with conventional darlington phototransistor optocoupler. In the dual channel devices, HCPL2730M/HCPL2731M, an integrated emitter-base resistor provides superior stability over temperature. The combination of a very low input current of 0.5mA and a high current transfer ratio of 2000% makes this family particularly useful for input interface to MOS, CMOS, LSTTL and EIA RS232C, while output compatibility is ensured to CMOS as well as high fan-out TTL requirements. An internal noise shield provides exceptional common mode rejection of 10 kV/µs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd