onsemi 6N136TVM

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP White Bulk
$ 0.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 6N136TVM.

onsemi

Datasheet16 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Master Electronics

Future Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
-53.82%

CAD Models

Download onsemi 6N136TVM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2008-10-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

VISHAY VO2223-X001 Triac Output Optocoupler, DIP, 8 Pins, 5.3 kV, 600 V
Vishay6N136
Vishay Transistor output type optocoupler, Through hole mounting, 8needle, DIPencapsulation
onsemi6N136V
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube
Vishay4N35
VISHAY 4N35 Transistor Output Optocoupler, 1 Channel, 5 kV, 100 %, 50 mA, DIP, 6 Pins
150mA 50mA 600V 1.15V One-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
Lite-OnCNY17-2M
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP

Descriptions

Descriptions of onsemi 6N136TVM provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP White Bulk
DIP-8 Through Hole Single Channel 5 kVrms High Speed Transistor Optocoupler
BULK/8-PIN DIP, 0.4 LEAD SPACING, VDE, HIGH SPEED TRANSISTOR OPT
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 1MBps
The HCPL4502M, HCPL4503M, HCPL2503M, 6N135M, 6N136M, HCPL2530M and HCPL2531M optocouplers consist of an AlGaAs LED optically coupled to a high speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. The HCPL4503M has no internal connection to the phototransistor base for improved noise immunity.An internal noise shield provides superior common mode rejection of up to 50,000V/µs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd