onsemi 4N37M

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 4N37M.

JRH Electronics

Datasheet12 pages5 years ago

Farnell

TME

IHS

onsemi

Inventory History

3 month trend:
-6.13%

CAD Models

Download onsemi 4N37M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-08-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
VishayMOC8104
MOC8104 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
VishayMOC8102
Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5.3 kV, 73 %
Lite-OnH11D1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
IsocomMOC8102X
Single Channel 30 V 5300 Vrms Phototransistor Optocoupler Through Hole - DIP-6
IsocomCNY17F-4X
6 Pin Transistor Output, Non-base Lead , Single Optocoupler

Descriptions

Descriptions of onsemi 4N37M provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk
Avnet Japan
Phototransistor Optocoupler, 7.5kV Isolation, 300mV VCEO, 60mA IF, PDIP
6-Pin DIP Package Phototransistor Output Optocoupler
30V 4170V 0.3V@0.5mA,10mA 1 6V 1.18V DC PDIP-6 Optocouplers - Phototransistor Output ROHS
Optocoupler DC Input 1 Channel Trans W/Base DC Output 6-Pin PDIP
Transistor Output Optocoupler, 1-Element, 4170V Isolation
The general purpose optocouplers consist of a galliumarsenide infrared emitting diode driving a silicon phototransistorin a 6-pin dual in-line package.
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:7.5kV; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:30V; Opto Case Style:DIP; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CSA; Breakover Voltage Min:30V; Current Transfer Ratio Min:100%; Fall Time tf:5.7s; Forward Current If(AV):10mA; Operating Temperature Range:-55°C to +100°C; Output Type:Phototransistor; Rise Time:7.5s; Row Pitch:9mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N37-M
  • 4N37M.