onsemi 4N35SR2VM

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 4N35SR2VM.

Master Electronics

Datasheet12 pages5 years ago

IHS

Newark

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-55.93%

CAD Models

Download onsemi 4N35SR2VM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-08-28
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Vishay4N37-X009
SINGLE CHANNEL 6 PIN DIP OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5300V Isolation
Vishay4N35-X007
4N35 Series Single Channel 70 V 5300 Vrms SMT Phototransistor Optocoupler DIP-6
Isocom4N35XSM
1.5V 10μs 10μs 2μs DC 1 5.3KV DC 60mA 2μs 100% 300mV DIP SMD mount,Through hole mounting
onsemi4N26S
Transistor Output Optocoupler, 1-Element, 7500V Isolation
Lite-On Transistor Output Optocoupler, CNY17 Series, SMD, 6-Pin, PDIP

Descriptions

Descriptions of onsemi 4N35SR2VM provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R
Single Channel 30 V 4170 Vrms Phototransistor Optocoupler Surface Mount- DIP-6
6-Pin DIP Package Phototransistor Output Optocoupler
Transistor Output Optocoupler, 1-Element, 4170V Isolation
OPTOCOUPLER, TRANSISTOR, 4.17KV, SMDIP-6;
The general purpose optocouplers consist of a galliumarsenide infrared emitting diode driving a silicon phototransistorin a 6-pin dual in-line package.
No. Of Channels:1 Channel; Optocoupler Case Style:Surface Mount Dip; No. Of Pins:6Pins; Forward Current If Max:60Ma; Isolation Voltage:4170Vrms; Ctr Min:100%; Collector Emitter Voltage V(Br)Ceo:100V; Product Range:- Rohs Compliant: Yes |Onsemi 4N35SR2VM.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N35SR2VM.