Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 4N32VM

onsemi Darlington output type optocoupler, Through hole mounting, 6needle, DIPencapsulation
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 4N32VM.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

Master Electronics

onsemi

element14 APAC

Inventory History

3 month trend:
-15.48%

CAD Models

Download onsemi 4N32VM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-05-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
Toshiba4N25SHORT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Vishay4N26
Vishay Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
VishayMOC8104
MOC8104 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
onsemiH11AA2
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-6
onsemiH11AA3M
AC Input-Transistor Output Optocoupler, 1-Element, 7500V Isolation

Descriptions

Descriptions of onsemi 4N32VM provided by its distributors.

onsemi Darlington output type optocoupler, Through hole mounting, 6needle, DIPencapsulation
6-Pin DIP General Purpose Photodarlington Optocoupler
4N32 Series Single Channel 30 V 4170 Vrms Photodarlington Optocoupler - DIP-6
30V 4170V 150mA 1V@2mA,8mA 1 3V 1.2V DC DIP-6 Optocouplers - Phototransistor Output ROHS
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP White
Avnet Japan
The 4N29M, 4N30M, 4N32M, 4N33M, H11B1M and TIL113M have a gallium arsenide infrared emitter optically coupled to a silicon planar photodarlington.
OPTOCOUPLER, DARLINGTON O/P; No. of Channels:1; Isolation Voltage:7.5kV; Optocoupler Output Type:Photodarlington; Input Current:10mA; Output Voltage:30V; Opto Case Style:DIP; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Collector Emitter Voltage V(br)ceo:30V; Current If CTR:10mA; Current Transfer Ratio Min:500%; Fall Time tf:100µs; Operating Temperature Range:-40°C to +100°C; Output Type:Photodarlington; Rise Time:5µs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N32VM.