onsemi 4N27M

Optocoupler DC-IN 1-Channel Transistor With Base DC-Output 6-Pin PDIP White Bulk
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 4N27M.

Master Electronics

Datasheet12 pages5 years ago

TME

Upverter

IHS

Farnell

Inventory History

3 month trend:
-6.80%

CAD Models

Download onsemi 4N27M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.202
$ 0.199
Stock
1,167,714
1,485
Authorized Distributors
6
3
Case/Package
DIP
DIP
Number of Pins
6
6
Number of Channels
1
1
Isolation Voltage
4170 Vrms
1500 Vrms
Current Transfer Ratio
10 %
10 %
Rise Time
2 µs
3 µs
Fall Time
2 µs
-
Output Voltage
30 V
30 V
Output Current
-
-
Forward Voltage
1.5 V
1.2 V
Forward Current
60 mA
80 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-08-28
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Vishay4N26
Vishay Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
Vishay4N28
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
Isocom4N25X
Isocom Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
VISHAY CNY17F-3X016 Transistor Output Optocoupler, 1 Channel, 5 kV, 100 %, 60 mA, DIP, 6 Pins
Isocom4N35X
Transistor Output Optocoupler, 1-Element, 5300V Isolation
onsemiH11A5M
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube

Descriptions

Descriptions of onsemi 4N27M provided by its distributors.

Optocoupler DC-IN 1-Channel Transistor With Base DC-Output 6-Pin PDIP White Bulk
DIP6 Through Hole Single Channel 30 V 4170 VAC (RMS) Phototransistor Optocoupler
6-Pin DIP Package Phototransistor Output Optocoupler
Transistor Output Optocoupler, 1-Element, 4170V Isolation
The general purpose optocouplers consist of a galliumarsenide infrared emitting diode driving a silicon phototransistorin a 6-pin dual in-line package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N27-M
  • 4N27M.