onsemi 4N26M

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 4N26M.

Master Electronics

Datasheet12 pages5 years ago

IHS

Farnell

onsemi

Electro Sonic

Inventory History

3 month trend:
-14.59%

CAD Models

Download onsemi 4N26M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-08-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Isocom4N25X
Isocom Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
IsocomH11A1X
Isocom Phototransistor Output Optocoupler, TH, 6-Pin, DIP Package
Isocom4N35X
Transistor Output Optocoupler, 1-Element, 5300V Isolation
Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
VishayMOC8104
MOC8104 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
VishayMOC8102
Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5.3 kV, 73 %

Descriptions

Descriptions of onsemi 4N26M provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk
Avnet Japan
DIP6 Through Hole Single Channel 30 V 4170 VAC (RMS) Phototransistor Optocoupler
6-Pin DIP Package Phototransistor Output Optocoupler
30V 4170V 0.5V@2mA,50mA 1 6V 1.18V DC DIP-6 Optocouplers - Phototransistor Output ROHS
Transistor Output Optocoupler, 1-Element, 7500V Isolation
The general purpose optocouplers consist of a galliumarsenide infrared emitting diode driving a silicon phototransistorin a 6-pin dual in-line package.
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:7.5kV; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:30V; Opto Case Style:DIP; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Approval Bodies:CSA; Breakover Voltage Min:30V; Current Transfer Ratio Min:20%; Fall Time tf:4.5µs; Forward Current If(AV):10mA; Operating Temperature Range:-55°C to +100°C; Output Type:Phototransistor; Rise Time:2.8µs; Row Pitch:9mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • -4N26-M
  • 4N26-M
  • 4N26M.