onsemi 4N25SR2M

Optocoupler DC-IN 1-Channel Transistor With Base DC Output 6-Pin PDIP Surface Mount White
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 4N25SR2M.

onsemi

Datasheet12 pages5 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

Newark

element14 APAC

Inventory History

3 month trend:
+4.92%

CAD Models

Download onsemi 4N25SR2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-08-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Lite-On4N35S
Single Channel 30 V 3550 Vrms Transistor Output Optocoupler Surface Mount-DIP-6
Lite-On4N35S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Single Channel 30 V 5000 Vrms Surface Mount Optocoupler Phototransistor - DIP-6
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Vishay4N37-X009
SINGLE CHANNEL 6 PIN DIP OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5300V Isolation
Isocom4N35XSM
1.5V 10μs 10μs 2μs DC 1 5.3KV DC 60mA 2μs 100% 300mV DIP SMD mount,Through hole mounting

Descriptions

Descriptions of onsemi 4N25SR2M provided by its distributors.

Optocoupler DC-IN 1-Channel Transistor With Base DC Output 6-Pin PDIP Surface Mount White
6-Pin DIP Package Phototransistor Output Optocoupler
DIP6 SMT Single Channel 30 V 4170 VAC(RMS) Phototransistor Optocoupler
Transistor Output Optocoupler, 1-Element, 7500V Isolation
OPTOCOUPLER, TRANSISTOR, 4.2KV, SMDIP-6; No. of Channels: 1 Channel; Optocoupler Case Style: Surface Mount DIP; No. of Pins: 6Pins; Forward Current If Max: 60mA; Isolation Voltage: 4.2kV; CTR Min: 20%; Collector Emitter Voltag
The general purpose optocouplers consist of a gallium arsenide infrared emitting diode driving a silicon photo- transistor in a standard plastic six-pin dual-in-line package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N25-SR2M
  • 4N25SR2-M
  • 4N25SR2M.