onsemi 2SC6098-TL-E

Bipolar Transistor, 80V, 2.5A, Low VCE(sat), NPN Single TP/TP-FA
$ 0.318
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SC6098-TL-E.

IHS

Datasheet9 pages13 years ago

onsemi

Inventory History

3 month trend:
+3.44%

CAD Models

Download onsemi 2SC6098-TL-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.318
$ 0.237
Stock
264,271
179,657
Authorized Distributors
4
3
Mount
-
-
Case/Package
DPAK
TO-251-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
2.5 A
2.5 A
Transition Frequency
350 MHz
350 MHz
Collector Emitter Saturation Voltage
-
-
hFE Min
300
300
Power Dissipation
800 mW
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-06
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Bipolar Transistor, 60V, 3A, Low VCE(sat), NPN Single TP/TP-FA
Bipolar Transistor, 100V, 2A, Low VCE(sat), NPN Single TP/TP-FA
onsemiMJD31CG
Bipolar (BJT) Single Transistor, General Purpose, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK)
Diodes Inc.MJD31C-13
Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK), Surface Mount

Descriptions

Descriptions of onsemi 2SC6098-TL-E provided by its distributors.

Bipolar Transistor, 80V, 2.5A, Low VCE(sat), NPN Single TP/TP-FA
165mV@ 50mA,1A NPN 800mW 6.5V 1μA 120V 80V 2.5A TP-FA SMD mount 6.5mm*5.5mm*2.3mm
Trans GP BJT NPN 80V 2.5A 800mW 3-Pin(2+Tab) DPAK T/R
Bip Npn 2.5A 80V/Reel Rohs Compliant: Yes |Onsemi 2SC6098-TL-E
1Ã×A 80V 15W 2.5A 300@100mA5V 350MHz NPN 110mV@1A50mA +150¡Í@(Tj) TP-FA Bipolar Transistors - BJT ROHS
Small Signal Bipolar Transistor

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd