onsemi 2SC5706-E

Bipolar Transistor, 50V, 5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SC5706-E.

Farnell

Datasheet10 pages13 years ago

IHS

onsemi

CAD Models

Download onsemi 2SC5706-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.633
$ 0.633
Stock
174,766
335,446
335,446
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
TO-251-3
TO-252-3
TO-252-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
5 A
5 A
5 A
Transition Frequency
400 MHz
400 MHz
400 MHz
Collector Emitter Saturation Voltage
160 mV
160 mV
160 mV
hFE Min
200
200
200
Power Dissipation
-
800 mW
800 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-18
Lifecycle StatusEOL (Last Updated: 6 days ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Related Parts

Bipolar Transistor, 50V, 3A, Low VCE(sat) NPN Single TP/TP-FA hFE = 140-280
Bipolar Transistor, (-)50V, (-)5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA
Bipolar Transistor, (-)50V, (-)5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA

Descriptions

Descriptions of onsemi 2SC5706-E provided by its distributors.

Bipolar Transistor, 50V, 5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA
Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-251
2SC5706E: NPN 50 V 5 A 400 MHz 800 mW Through Hole Bipolar (BJT) Transistor - TP
50V 800mW 5A NPN TO-251-3 Bipolar Transistors - BJT ROHS
Trans GP BJT NPN 50V 5A 800mW 3-Pin(3+Tab) IPAK Bag
BIPOLAR TRANSISTOR, NPN, 50V, TO-251-4; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 50V; Transition Frequency ft: 400MHz; Power Dissipation Pd: 15W; DC Collector Curren; Available until stocks are exhausted
Bipolar Transistor, Npn, 50V, To-251-4; Transistor Polarity:Npn; Collector Emitter Voltage Max:50V; Continuous Collector Current:5A; Power Dissipation:15W; Transistor Mounting:Through Hole; No. Of Pins:4Pins; Product Range:- Rohs Compliant: Yes |Onsemi 2SC5706-E

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SC5706-E.
  • 2SC5706E