What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 2SB1124T-TD-H

Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP
$ 0.215
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SB1124T-TD-H.

IHS

Datasheet7 pages12 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 2SB1124T-TD-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.355
Stock
233,933
1,715,688
Authorized Distributors
2
5
Mount
-
Surface Mount
Case/Package
SC
SOT-89
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
3 A
3 A
Transition Frequency
150 MHz
150 MHz
Collector Emitter Saturation Voltage
-
-700 mV
hFE Min
200
200
Power Dissipation
-
500 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-06
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2019-10-17
LTD Date2020-04-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP
NXP SemiconductorsPDTA143ZE,115
Trans Digital BJT PNP 50V 100mA 150mW Automotive AEC-Q101 3-Pin SC-75 T/R
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
TRANS PNP 50V 2A 3NMP / Bipolar (BJT) Transistor PNP 50 V 2 A 150MHz 1 W Through Hole 3-NMP
Tape & Reel (TR) Through Hole PNP 3 Bipolar (BJT) Transistor 200 @ 100mA 2V 100nA ICBO 900mW 150MHz
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon

Descriptions

Descriptions of onsemi 2SB1124T-TD-H provided by its distributors.

Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single PCP
Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-243AA
Trans GP BJT PNP 50V 3A 500mW 4-Pin(3+Tab) SOT-89 T/R
SMALL SIGNAL TRANSISTOR
3A, 50V, PNP, TO-243AA
TRANS PNP 50V 3A PCP
Each |Onsemi 2SB1124T-TD-H

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd