onsemi 2SA1962OTU

Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SA1962OTU.

Upverter

Technical Drawing1 page7 years ago

IHS

onsemi

Fairchild Semiconductor

Future Electronics

CAD Models

Download onsemi 2SA1962OTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.36
$ 2.36
Stock
105,368
175,832
175,832
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
TO-264
TO-264
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-250 V
250 V
250 V
Max Collector Current
17 A
17 A
17 A
Transition Frequency
30 MHz
30 MHz
30 MHz
Collector Emitter Saturation Voltage
-400 mV
-3 V
-3 V
hFE Min
80
80
80
Power Dissipation
130 W
150 W
150 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-04-03
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Power Bipolar Transistor, 15A I(C), 230V V(BR)CEO, 1-Element, PNP, Silicon, 3 Pin
Bipolar (BJT) Transistor PNP 230V 15A 30MHz 50W Through Hole TO-220F
ToshibaTTA1943(Q)
TRANS PNP 230V 15A TO-3PL / Trans GP BJT PNP 230V 15A 150000mW 3-Pin(3+Tab) TO-3PL

Descriptions

Descriptions of onsemi 2SA1962OTU provided by its distributors.

Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
PNP BJT Transistor, 250V, 17A, 130W, 30MHz, Through Hole
3V@ 800mA,8A PNP 130W 5V 5μA 250V 250V 17A TO-3P Through hole mounting 15.6mm*4.8mm*19.9mm
Trans GP BJT PNP 250V 17A 130000mW 3-Pin(3+Tab) TO-3P Tube
TRANS, PNP, -250V, -17A, 150DEG C, 130W; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -250V; Transition Frequency ft: 30MHz; Power Dissipation Pd: ; Available until stocks are exhausted Alternative available
Trans, Pnp, -250V, -17A, 150Deg C, 130W; Transistor Polarity:Pnp; Collector Emitter Voltage Max:250V; Continuous Collector Current:17A; Power Dissipation:130W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Onsemi 2SA1962OTU

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd