onsemi 2SA1774

Bipolar Transistor, (-)100V, (-)2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA. ONSSPCTRNSTVU6M5P;
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SA1774.

IHS

Datasheet3 pages13 years ago
Datasheet4 pages20 years ago

Upverter

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 2SA1774 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.048
$ 0.048
Stock
720,026
1,388,771
1,388,771
Authorized Distributors
3
6
6
Mount
-
-
-
Case/Package
-
SOT-416
SOT-416
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
140 MHz
140 MHz
140 MHz
Collector Emitter Saturation Voltage
500 mV
-500 mV
-500 mV
hFE Min
120
120
120
Power Dissipation
-
150 mW
150 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-11-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2007-12-31
LTD Date2008-06-30

Descriptions

Descriptions of onsemi 2SA1774 provided by its distributors.

Bipolar Transistor, (-)100V, (-)2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA. ONSSPCTRNSTVU6M5P;
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Bipolar Junction Transistor, Pnp Type, Sot-416
PNP 150mW 6V 500nA 60V 50V 100mA SC-75,SOT-416 SMD mount 1.6mm*800μm*750μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd