Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N6509

Silicon Controlled Rectifier, 25A I(T)RMS, 8A I(T), 800V V(DRM), 1 Element, TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N6509.

IHS

Datasheet7 pages18 years ago
Datasheet5 pages25 years ago
Datasheet1 page27 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Farnell

CAD Models

Download onsemi 2N6509 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.909
$ 1.909
Stock
174,153
86,348
86,348
Authorized Distributors
0
6
6
RMS Current (Irms)
-
25 A
25 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
800 V
Hold Current
40 mA
-
-
Leakage Current
2 mA
-
-
Max Operating Temperature
125 °C
-
-
Min Operating Temperature
-40 °C
-
-
Case/Package
TO-220-3
TO-220AB
TO-220AB
Mount
-
-
-
Forward Voltage
-
-
-
Peak Non-Repetitive Surge Current
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1991-05-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2010-10-14
LTD Date2011-04-14

Descriptions

Descriptions of onsemi 2N6509 provided by its distributors.

Silicon Controlled Rectifier, 25A I(T)RMS, 8A I(T), 800V V(DRM), 1 Element, TO-220AB
THYRISTOR SCR 800V 250A 3PIN TO-220AB
THYRISTOR SCR 25A 800V TO220AB
SCRs 800V 25A No-Cancel/No-Return
THYRISTOR, 25A 800V TO-220; Peak Repetitive Off-State Voltage, Vdrm:800V; Gate Trigger Current Max, Igt:40mA; Current It av:16A; On State RMS Current IT(rms):25A; Gate Trigger Voltage Max Vgt:1.5V; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Itsm:300A; Package / Case:TO-220; Repetitive Reverse Voltage Vrrm Max:800V; Thyristor Type:Thyristor

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd