onsemi 2N6387

Tube Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 1000 @ 5A 3V 10A 2W 60V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N6387.

Upverter

Technical Drawing1 page4 years ago
Datasheet7 pages12 years ago

IHS

onsemi

RS (Formerly Allied Electronics)

B+D Enterprises

CAD Models

Download onsemi 2N6387 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.65
Stock
112,882
420,965
Authorized Distributors
0
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
10 A
10 A
Transition Frequency
2 MHz
20 MHz
Collector Emitter Saturation Voltage
2 V
2 V
hFE Min
100
1000
Power Dissipation
2 W
2 W

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2009-02-11
LTD Date2009-08-11
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Small Signal Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB
onsemiKSE3055T
Small Signal Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB
onsemiKSD1417TU
Power Bipolar Transistor, 7A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
onsemiBD535J
Bipolar (BJT) Transistor NPN 60V 8A 12MHz 50W Through Hole TO-220

Descriptions

Descriptions of onsemi 2N6387 provided by its distributors.

Tube Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 1000 @ 5A 3V 10A 2W 60V
10 A, 80 V NPN Darlington Bipolar Power Transistor
NPN - Darlington 2W 5V 1mA 60V 60V 10A TO-220 Through hole mounting 10.28mm*4.82mm*9.28mm
Trans Darlington NPN 60V 10A 2000mW 3-Pin(3+Tab) TO-220AB Tube

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd