onsemi 2N6387G

10 A, 80 V NPN Darlington Bipolar Power Transistor
$ 0.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N6387G.

IHS

Datasheet6 pages11 years ago

Newark

onsemi

Farnell

Electro Sonic

Inventory History

3 month trend:
+31.12%

CAD Models

Download onsemi 2N6387G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiTIP110
Tube Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 1000 @ 1A 4V 2A 2W 60V
onsemiTIP120TU
TIP Series NPN 2 W 60 V 5 A Epitaxial Darlington Transistor - TO-220-3
onsemiTIP121TU
TIP Series NPN 2 W 80 V 5 A Epitaxial Darlington Transistor - TO-220-3

Descriptions

Descriptions of onsemi 2N6387G provided by its distributors.

10 A, 80 V NPN Darlington Bipolar Power Transistor
Transistor 2N6387 Darlington NPN 60 Volt 10 Amp TO-220AB
Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
2N Series 60 V 10 A Darlington Medium-Power Transistor - TO-220AB
onsemi Darlington Transistor NPN 10A DC TO-220 TH 3-Pin
Trans Darlington NPN 60V 10A 2000mW 3-Pin(3+Tab) TO-220AB Tube
10A 60V NPN Darlington Power BJT, TO-220
TRANSISTOR, BIPOL, NPN, 60V, TO-220-3
TRANSISTOR, BIPOL, NPN, 60V, TO-220-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: -; Power Dissipation Pd: 2W; DC Collector Current: 10A; DC Current Gain hFE: 100hFE; Transistor
Darlington Transistor, Npn, 60V, To-220; Transistor Polarity:Npn; No. Of Pins:3Pins; Transistor Mounting:Through Hole; Operating Temperature Max:150°C; Product Range:-; Qualification:-; Collector Emitter Voltage Max:60V Rohs Compliant: Yes |Onsemi 2N6387G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N6387G.