Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N6071AT

4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-225
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N6071AT.

IHS

Datasheet8 pages18 years ago

CAD Models

Download onsemi 2N6071AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.532
Stock
0
32,751
Authorized Distributors
0
6
RMS Current (Irms)
-
4 A
Max Repetitive Reverse Voltage (Vrrm)
200 V
200 V
Max Operating Temperature
150 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
30 mA
-
Leakage Current
2 mA
-
Case/Package
TO-225-3
-
Mount
-
-
Max RMS Current
-
-
Element Configuration
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-05-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2009-07-31
LTD Date2010-01-31

Descriptions

Descriptions of onsemi 2N6071AT provided by its distributors.

4 Quadrant Logic Level TRIAC, 200V V(DRM), 4A I(T)RMS, TO-225
Sensitive Gate Triac

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd