Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N6045

Tube Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 1000 @ 3A 4V 8A 75W 100V
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N6045.

IHS

Datasheet7 pages14 years ago
Datasheet5 pages25 years ago
Datasheet5 pages26 years ago

Upverter

Sierra IC

Inventory History

3 month trend:
-18.08%

CAD Models

Download onsemi 2N6045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 1.02
$ 1.02
Stock
64,043
243,333
243,333
Authorized Distributors
1
3
3
Mount
-
-
-
Case/Package
TO-220-3
TO-220-3
TO-220-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
8 A
8 A
8 A
Transition Frequency
4 MHz
-
-
Collector Emitter Saturation Voltage
4 V
2 V
2 V
hFE Min
1000
1000
1000
Power Dissipation
75 W
75 W
75 W

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-12-19
LTD Date2010-06-19

Related Parts

onsemiBDX53CTU
Transistor,bjt,darlington,npn,100V V(Br)Ceo,8A I(C),to-220Ab Rohs Compliant: Yes
onsemiBDX53BTU
Bipolar (BJT) Transistor NPN - Darlington 80V 8A 60W Through Hole TO-220
onsemiBDX53B
Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Descriptions

Descriptions of onsemi 2N6045 provided by its distributors.

Tube Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 1000 @ 3A 4V 8A 75W 100V
NPN Darlington Transistor, 75W, 5V, 20μA, 100V, 8A, TO-220, TH, 10.28mm × 4.82mm × 9.28mm
8.0 A, 100 V NPN Darlington Bipolar Power Transistor
Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Bipolar Transistor; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Current Rating:8A; Voltage Rating:100V RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd