onsemi 2N5550TAR

Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N5550TAR.

IHS

Datasheet7 pages11 years ago

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-2.28%

CAD Models

Download onsemi 2N5550TAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.038
$ 0.038
Stock
1,236,557
771,027
771,027
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
140 V
140 V
140 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
250 mV
hFE Min
20
20
20
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi2N5550TA
Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemi2N5550TF
Bipolar (BJT) Transistor NPN 140V 600mA 300MHz 625mW Through Hole TO-92-3
onsemi2N5550TFR
Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi 2N5550TAR provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
NPN Transistor 250mV@5mA,50mA 625mW 6V 100nA 160V 140V 600mA TO-92-3 TH 4.7mm × 3.93mm × 4.7mm
Bipolar Transistors - BJT NPN Si Transistor Epitaxial
Small Signal NPN Bipolar Transistor
Trans GP BJT NPN 140V 0.6A 625mW 3-Pin TO-92 Fan-Fold
TRANSISTOR NPN 140V 600MA TO-92
140V 625mW 600mA 60@10mA5V 100MHz NPN 250mV@50mA5mA +150¡Í@(Tj) TO-92-3L Bipolar Transistors - BJT ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd