Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N5550TA

Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N5550TA.

Upverter

Technical Drawing1 page7 years ago
Datasheet0 pages0 years ago

IHS

JRH Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
+1.11%

CAD Models

Download onsemi 2N5550TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.038
$ 0.038
Stock
938,308
849,880
849,880
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
140 V
140 V
140 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
250 mV
hFE Min
20
20
20
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi2N5550TF
Bipolar (BJT) Transistor NPN 140V 600mA 300MHz 625mW Through Hole TO-92-3
onsemi2N5550TFR
Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemi2N5550TAR
Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi 2N5550TA provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Bipolar Transistor NPN 140V 600mA 300MHz 625mW Through Hole TO-92-3
Bipolar Transistors - BJT NPN Si Transistor Epitaxial
Trans GP BJT NPN 140V 0.6A 625mW 3-Pin TO-92 Fan-Fold
140V 625mW 600mA 60@10mA5V 100MHz NPN 250mV@50mA5mA +150¡Í@(Tj) TO-92-3L Bipolar Transistors - BJT ROHS
TRANSISTOR, NPN, 140V, 0.6A, TO-92-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 140V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 1.5W; DC Collector Current: 600mA; DC Current Gain hFE: 20hFE; Tr

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N5550TA.