onsemi 2N5366

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 100 @ 50mA 1V 100nA 625mW 250MHz
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N5366.

IHS

Datasheet1 page17 years ago
Datasheet4 pages24 years ago
Datasheet1 page0 years ago
Datasheet3 pages25 years ago

Jameco (USA)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1989-03-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-12-03
LTD Date2011-06-03

Related Parts

onsemi2N4403BU
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemi2N4403TA
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemi2N4403TFR
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiMPS6518
Trans GP BJT PNP 40V 0.2A 3-Pin TO-92 Bulk
onsemiSS9015CBU
Bipolar (BJT) Transistor PNP 45V 100mA 190MHz 450mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi 2N5366 provided by its distributors.

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 100 @ 50mA 1V 100nA 625mW 250MHz
Small Signal Bipolar Transistor, 0.3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Transistor GP BJT PNP 40V 0.5A 3-Pin TO-92
RF Bipolar Transistor; Transistor Polarity:Dual P Channel; Package/Case:TO-92; Power Dissipation, Pd:0.625W; DC Current Gain Min (hfe):40; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; C-E Breakdown Voltage:40V ;RoHS Compliant: Yes
TRANSISTOR, DUAL P 300MA TO-92; Transistor Polarity:P Channel; Collector Emitter Voltage V(br)ceo:40V; Power Dissipation Pd:625mW; DC Collector Current:500mA; DC Current Gain hFE:300; Operating Temperature Range:-55°C to +150°C; RF Transistor Case:TO-92; No. of Pins:3; SVHC:No SVHC (15-Dec-2010); Continuous Collector Current Ic:300mA; Package / Case:TO-92; Termination Type:Through Hole; Transistor Case Style:TO-92; Transistor Type:General Purpose

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd