Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N5210TFR

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.023
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N5210TFR.

IHS

Datasheet10 pages24 years ago

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.023
$ 0.03
$ 0.03
Stock
65,223
289,554
289,554
Authorized Distributors
1
2
2
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
30 MHz
30 MHz
30 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
700 mV
hFE Min
250
250
250
Power Dissipation
620 mW
620 mW
620 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemi2N5210TF
Bipolar (BJT) Transistor NPN 50V 100mA 30MHz 625mW Through Hole TO-92-3
onsemi2N5210TA
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Power Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-226AA, Plastic/Epoxy, 3 Pin
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 100mA 250MHz 300mW Through Hole TO-92-3
onsemiBC237CTA
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi 2N5210TFR provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Tape & Reel (TR) Through Hole NPN Single Bipolar (BJT) Transistor 200 @ 100muA 5V 50nA ICBO 625mW 30MHz
2N5210 Series 50 V CE Breakdown 0.1 A NPN General Purpose Amplifier - TO-92
Transistor GP BJT NPN 50V 0.1A 3-Pin TO-92 T/R
TRANSISTOR NPN 100mA 50V hFE=250~600 TO-92
This device is designed for low noise, high gain, general purpose amplifier applications at collector currents from 1µA to 50 mA.

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd