Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N5087RLRA

Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N5087RLRA.

IHS

Datasheet7 pages20 years ago
Datasheet7 pages26 years ago

Electro Sonic

DigiKey

CAD Models

Download onsemi 2N5087RLRA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.106
Stock
140,724
305,111
Authorized Distributors
0
1
Mount
Through Hole
-
Case/Package
TO-92-3
TO-92-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
50 mA
50 mA
Transition Frequency
40 MHz
40 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
hFE Min
250
250
Power Dissipation
1.5 W
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiMPSA55
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 100 @ 100mA 1V 500mA 625mW 50MHz
Bipolar (BJT) Transistor PNP 50V 1A 120MHz 750mW Through Hole TO-92-3
Bipolar (BJT) Transistor PNP 50V 1A 120MHz 750mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi 2N5087RLRA provided by its distributors.

Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Tape & Reel (TR) Through Hole PNP Single Bipolar (BJT) Transistor 250 @ 100muA 5V 50nA ICBO 625mW 40MHz
Trans GP BJT PNP 50V 0.05A 3-Pin TO-92 T/R
Bipolar Transistors - BJT 50mA 50V PNP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd