onsemi 2N4403RLRA

PNP Bipolar Transistor, TO-92 40 V, 0.6 A
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N4403RLRA.

IHS

Datasheet8 pages5 years ago
Datasheet6 pages26 years ago

onsemi

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 2N4403RLRA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.055
$ 0.055
Stock
776,755
1,225,801
1,225,801
Authorized Distributors
3
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92
TO-92
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
750 mV
750 mV
750 mV
hFE Min
20
100
100
Power Dissipation
1.5 W
625 mW
625 mW

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2012-03-31
LTD Date2012-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 40V 100mA 200MHz 300mW Through Hole TO-92-3
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 200MHz 300mW Through Hole TO-92-3
onsemiBC558C..
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP
Fairchild SemiconductorKSA709GTA
Small Signal Bipolar Transistor, 0.7A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-92

Descriptions

Descriptions of onsemi 2N4403RLRA provided by its distributors.

PNP Bipolar Transistor, TO-92 40 V, 0.6 A
PNP SILICON GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Trans GP BJT PNP 40V 0.6A 625mW 3-Pin TO-92 T/R
625mW 5V 40V 40V 600mA TO-92-3 Through hole mounting,glue mount 5.2mm*4.19mm*5.33mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd