Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 2N4124G

Transistor, Bipolar, Si, NPN, General Purpose, VCEO 25VDC, IC 200mA, PD 1.5W, TO-92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N4124G.

Upverter

Datasheet6 pages17 years ago

IHS

RS (Formerly Allied Electronics)

CAD Models

Download onsemi 2N4124G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.13
Stock
170,457
99,495
Authorized Distributors
0
2
Mount
-
Through Hole
Case/Package
TO-92-3
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
25 V
25 V
Max Collector Current
200 mA
200 mA
Transition Frequency
300 MHz
300 MHz
Collector Emitter Saturation Voltage
300 mV
-
hFE Min
60
60
Power Dissipation
625 mW
625 mW

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-03-15
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemi2N4124
Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemi2N4124TFR
Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemi2N4124TF
Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi 2N4124G provided by its distributors.

Transistor, Bipolar,Si,NPN,General Purpose,VCEO 25VDC,IC 200mA,PD 1.5W,TO-92
NPN Bipolar Transistor, TO-92 25 V, 0.2 A
Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Trans GP BJT NPN 25V 0.2A 625mW 3-Pin TO-92 Box
TRANSISTOR, NPN, TO-92; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 25V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 625mW; DC Collector Current: 200mA; DC Current Gain hFE: 300hFE; Transistor Case

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N4124G.