onsemi 2N3906RLRAG

Small Signal PNP Bipolar Transistor, TO-92 40 V, 0.2 A
$ 0.052
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N3906RLRAG.

IHS

Datasheet10 pages16 years ago

element14 APAC

onsemi

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 2N3906RLRAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.051
$ 0.051
Stock
3,753,914
857,382
857,382
Authorized Distributors
4
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92-3
TO-92-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
-40 V
-40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
250 MHz
250 MHz
250 MHz
Collector Emitter Saturation Voltage
400 mV
-400 mV
-400 mV
hFE Min
30
30
30
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-11-13
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Small Signal PNP Bipolar Transistor, TO-92 40 V, 0.2 A
onsemi2N3906BU
Bipolar (BJT) Single Transistor, PNP, 40 V, 200 mA, 625 mW, TO-92, Through Hole
onsemi2N3906TFR
Transistor General Purpose BJT PNP 40 Volt 0.2 Amp 3-Pin TO-92 Tape and Reel
onsemiSS9015CBU
Bipolar (BJT) Transistor PNP 45V 100mA 190MHz 450mW Through Hole TO-92-3
Bulk Through Hole PNP KSB1116 Bipolar (BJT) Transistor 135 @ 100mA 2V 1A 750mW 120MHz

Descriptions

Descriptions of onsemi 2N3906RLRAG provided by its distributors.

Small Signal PNP Bipolar Transistor, TO-92 40 V, 0.2 A
TRANSISTOR, BIPOLAR, SI, PNP, GENERAL PURPOSE, VCEO 40VDC, IC 200MA, PD 1.5W, TO-92
PNP 625mW 5V 40V 40V 200mA TO-226,TO-92 Through hole mounting 5.2mm*4.19mm*5.33mm
Trans GP BJT PNP 40V 0.2A 3-Pin TO-92 T/R
Cut Tape (CT) Through Hole General Purpose Single Bipolar (BJT) Transistor 100 @ 10mA 1V -200mA 625mW 250MHz
BIPOLAR TRANSISTOR, PNP, -40V TO-92; Tra; BIPOLAR TRANSISTOR, PNP, -40V TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency Typ ft:250MHz; Power Dissipation Pd:625mW; DC Collector Current:200mA; DC Current Gain hFE:300

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd