onsemi 2N3055G

Transistor, Bipolar, Si, NPN, Power, Vceo 60VDC, IC 15A, Pd 115W, TO-204AA (TO-3)
$ 2.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N3055G.

Newark

Datasheet4 pages20 years ago
Datasheet5 pages20 years ago

IHS

Upverter

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.27%

CAD Models

Download onsemi 2N3055G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.23
$ 3.915
$ 3.915
Stock
300,415
234,669
234,669
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
TO-204
TO-204-3
TO-204-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
15 A
15 A
15 A
Transition Frequency
2.5 MHz
800 kHz
800 kHz
Collector Emitter Saturation Voltage
3 V
1.1 V
1.1 V
hFE Min
5
5
5
Power Dissipation
115 W
115 W
115 W

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

onsemi2N3055AG
15 A, 60 V NPN Bipolar Power Transistor
onsemi2N5885G
TRANSISTOR, BIPOLAR, SI, NPN, HIGH POWER, VCEO 60VDC, IC 25A, PD 200W, TO-204AA (TO-3)
onsemi2N5302G
TRANS NPN 60V 30A TO204 / Bipolar (BJT) Transistor NPN 60 V 30 A 2MHz 200 W Through Hole TO-204 (TO-3)

Descriptions

Descriptions of onsemi 2N3055G provided by its distributors.

TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 60VDC, IC 15A, PD 115W, TO-204AA (TO-3)
15 A, 60 V NPN Bipolar Power Transistor
2N Series NPN 115 W 60 V 15 A Flange Mount Power Transistor - TO-3
Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin
Bipolar Transistors - BJT NPN 15A 60V
Trans GP BJT NPN 60V 15A 115000mW 3-Pin(2+Tab) TO-3 Tray
onsemi NPNTransistor, TO-204encapsulation, Through hole mounting, Maximum DC collector current15 A, maximum collector-emission voltage60 V
TRANSISTOR, NPN, 60V, 15A, TO3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: 2.5MHz; Power Dissipation Pd: 115W; DC Collector Current: 15A; DC Current Gain hFE: 20hFE; Transistor
Bipolar Transistor, Npn, 60V To-204; Transistor Polarity:Npn; Collector Emitter Voltage Max:60V; Continuous Collector Current:15A; Power Dissipation:115W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Qualification:-; Msl:- Rohs Compliant: Yes |Onsemi 2N3055G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N3055G.