onsemi 1SMB5952BT3G

Diode, Zener, Vr 130V, If 200MA, Pkg Smb, Vf 1.5V, Tj +150DEGC, Pd 3W, Ir 2.9MA
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB5952BT3G.

Farnell

Datasheet6 pages14 years ago

HQonline

IHS

Newark

TME

Inventory History

3 month trend:
-10.48%

CAD Models

Download onsemi 1SMB5952BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

DIODE, ZENER, VR 120V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 3.1MA
DIODE, ZENER, VR 91V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 4.1MA
DIODE, ZENER, VR 150V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 2.5MA
Diodes Inc.1SMB5951B-13
DIODE ZENER 120V 3W SMB / Zener Diode 120 V 3 W ±5% Surface Mount SMB
Diodes Inc.1SMB5948B-13
1SMB5948B Series 550 mW 91 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)
Diodes Inc.1SMB5954B-13
Zener Diode, 160V V(Z), 5%, 0.55W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi 1SMB5952BT3G provided by its distributors.

DIODE, ZENER, VR 130V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 2.9MA
This complete new line of 3 Watt Zener Diodes offers the following advantages.
1SMB5952B Series 550 mW 200 mA 130 V SMT Zener Voltage Regulator
3.0 W Zener Diode Voltage Regulator 130 V
Zener Diode Single 130V 5% 450Ohm 3000mW 2-Pin SMB T/R
onsemi single zener diode, Rated zener voltage130V, SMD mount, max_power_dissipation3 W, SMBencapsulation
ZENER DIODE, 130V, DO-214AA; Zener Voltage Vz Typ: 130V; Power Dissipation Pd: 3W; Diode Case Style: DO-214AA; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: 1SMB59xxBT3G Series; Aut

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB5952BT3G.