onsemi 1SMB5951BT3G

Diode, Zener, Vr 120V, If 200MA, Pkg Smb, Vf 1.5V, Tj +150DEGC, Pd 3W, Ir 3.1MA
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB5951BT3G.

Newark

Datasheet6 pages14 years ago
Datasheet6 pages20 years ago

HQonline

IHS

onsemi

TME

Inventory History

3 month trend:
-94.91%

CAD Models

Download onsemi 1SMB5951BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

DIODE, ZENER, VR 130V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 2.9MA
DIODE, ZENER, VR 150V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 2.5MA
Diode; Zener; Vr 100V; If 200mA; Pkg SMB; Vf 1.5V; Tj +150degc; Pd 3W; Ir 3.7mA
Diodes Inc.1SMB5950B-13
Zener Diode, 110V V(Z), 5%, 0.55W, Silicon, Unidirectional
Diodes Inc.1SMB5952B-13
1SMB5952B Series 550 mW 130 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)
Diodes Inc.1SMB5948B-13
1SMB5948B Series 550 mW 91 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)

Descriptions

Descriptions of onsemi 1SMB5951BT3G provided by its distributors.

DIODE, ZENER, VR 120V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 3.1MA
1SMB5951B Series 550 mW 200 mA 120 V SMT Zener Voltage Regulator - DO-214AA
Zener Diode, 120V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA
3.0 W Zener Diode Voltage Regulator 120 V
Zener Diode Single 120V 5% 380Ohm 3000mW 2-Pin SMB T/R
Zener Voltage Nom:120V; Power Dissipation:3W; Diode Case Style:DO-214AA (SMB); No. of Pins:2Pins; Operating Temperature Max:150°C; Product Range:1SMB59xxB Series; Qualification:-; MSL:MSL 1 - Unlimited RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB5951BT3G.