What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 1SMB33CAT3G

600 Watt SMB Transient Voltage Suppressor, 33 V Bidirectional
$ 0.32

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB33CAT3G.

IHS

Datasheet7 pages14 years ago

Upverter

onsemi

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1SMB33CAT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

BournsSMBJ33CA
Bourns SMBJ33CA TVS Diode 36.7 V 600 W DO 214AA Suppression Surge Protection
BournsSMBJ30CA
TVS Diode, SMBJ, Bidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ30CA-13-F
SMBJ30CA Series 600 W 30 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ33CA-13-F
SMBJ33A Series 600 W 33 V Surface Mount Bi-Directional TVS Diode - DO-214AA
onsemiSMBJ30CA
Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
onsemiSMBJ33CA
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 53.3V 5muA 600W 150C

Descriptions

Descriptions of onsemi 1SMB33CAT3G provided by its distributors.

600 Watt SMB Transient Voltage Suppressor, 33 V Bidirectional
Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS Diode Single Bi-Dir 33V 600W Automotive AEC-Q101 2-Pin SMB T/R
TVSS, ZENER, FOR INDUSTRIAL EQUIP,11.3A, SMD, SOLDER TERM,0.22"LX0.15"WX0.095"H
TVS DIODE, 600W, 33V, SMB; TVS Polarity:; TVS DIODE, 600W, 33V, SMB; Reverse Stand-Off Voltage Vrwm:40.2V; Breakdown Voltage Range:36.7V to 40.6V; Clamping Voltage Vc Max:64.8V; Peak Pulse Current Ippm:11.3A; Diode Case Style:403A; No. of Pins:2; Power Dissipation Pd:3W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd