Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1SMA5943BT3G

Zener Diode Single 56V 5% 86Ohm 1500mW Automotive 2-Pin SMA T/R / DIODE ZENER 56V 1.5W SMA
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMA5943BT3G.

JRH Electronics

Datasheet5 pages14 years ago

Upverter

IHS

element14 APAC

TME

Inventory History

3 month trend:
-12.64%

CAD Models

Download onsemi 1SMA5943BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1SMA5941B Series 500 mW 200 mA 47 V SMT Zener Voltage Regulator -CASE-403D
1SMA5942B Series 51 V 200 mA 1.5 W Surface Mount Zener Voltage Regulator - SMA
1SMA5940B Series 1.5 W 43 V 200 mA SMT Zener Voltage Regulator - DO-214AC
Zener Diode, single, Two Terminal,51V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5942B-E3/61
DIODE, ZENER, 62V, 500MW, DO-214AC; Zener Voltage Vz Typ:62V; Power Dissipation
Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC

Descriptions

Descriptions of onsemi 1SMA5943BT3G provided by its distributors.

Zener Diode Single 56V 5% 86Ohm 1500mW Automotive 2-Pin SMA T/R / DIODE ZENER 56V 1.5W SMA
1SMA5943B Series 1.5 W 200 mA 56 V SMT Zener Voltage Regulator - CASE-403D
This complete new line of 1.5 Watt Zener Diodes offers the following advantages.
1.5 W Zener Diode Voltage Regulator 56 V
Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional
1SMA5943BT3G Zener Diode; 56V 5% 1.5 W SMT 2-Pin SMA
ZENER DIODE, 1.5W, 56V, DO-214AC; Zener Voltage Vz Typ: 56V; Power Dissipation Pd: 1.5W; Diode Case Style: DO-214AC; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: 1SMA59xxBT3G Serie

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMA5943BT3G.