What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 1N6280ARL4G

1500 Watt MOSORB® Transient Voltage Suppressor, 24 V Unidir

$ 0.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N6280ARL4G.

IHS

Datasheet7 pages14 years ago

element14 APAC

Future Electronics

CAD Models

Download onsemi 1N6280ARL4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-12-01

Related Parts

LittelfuseTPSMC24A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 20.5V, 33.2V, DO-214AB, RoHS
Diode TVS Single Uni-Dir 20.5V 1.5KW 2-Pin SMC T/R
BournsSMCJ18A
Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ20A
Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
LittelfuseTPSMC22A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 18.8V, 30.6V, DO-214AB, RoHS
Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of onsemi 1N6280ARL4G provided by its distributors.

1500 Watt MOSORB® Transient Voltage Suppressor, 24 V Unidir
Diode TVS Single Uni-Dir 20.5V 1.5KW 2-Pin Case 41A-04
Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon
1N6280ARL4G, UNI-DIRECTIONAL TVS DIODE, 1500W, 2-PIN CASE 41A
TVS DIODE, 1.5KW, 20.5V, UNIDIR, AXIAL
TVS DIODE 20.5VWM 33.2VC AXIAL
Diode; Reverse Stand-Off Voltage, VRWM:20.5V; Breakdown Voltage Range:22.8V to 25.2V; Clamping Voltage Max, Vc:33.2V; Diode Configuration:Unidirectional; Diode Case Style:41A; No. of Pins:2; Power Dissipation, Pd:5W ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd