onsemi 1N5953BG

Zener Diode, 150V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5953BG.

Newark

Datasheet8 pages20 years ago

onsemi

Upverter

TME

iiiC

Inventory History

3 month trend:
-45.52%

CAD Models

Download onsemi 1N5953BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.2
$ 0.133
Stock
324,104
306,835
Authorized Distributors
6
6
Mount
-
-
Case/Package
Axial
Axial
Zener Voltage
150 V
150 V
Tolerance
5 %
5 %
Power Dissipation
3 W
3 W
Impedance
600 Ω
600 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
-
1.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

1N5953B Series 150 V 3 W 200 mA Axial Zener Voltage Regulator Diode - CASE-59
1N5952BRLG Zener Diode; 130V 5% 3 W Through Hole 2-Pin Case 59-10
1N5955B Series 3 W 200 mA 180 V Axial Zener Voltage Regulator Diode - CASE-59

Descriptions

Descriptions of onsemi 1N5953BG provided by its distributors.

Zener Diode, 150V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diode Single 150V 5% 600Ohm 3000mW 2-Pin DO-41 Box
1N5953BG Series 150 V 200 mA 1 W Axial Lead Through Hole Zener Voltage Regulator
3.0 W Zener Diode Voltage Regulator 150 V
1Ã×A@114V 600´Î Single 142.5V~157.5V 3W 150V DO-41-2 Zener Diodes ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5953BG.