onsemi 1N5955BRLG

1N5955B Series 3 W 200 mA 180 V Axial Zener Voltage Regulator Diode - CASE-59
$ 0.074
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5955BRLG.

Farnell

Datasheet8 pages20 years ago

onsemi

Upverter

Arrow Electronics

Inventory History

3 month trend:
-12.63%

CAD Models

Download onsemi 1N5955BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemi1N5956BG
1N5956B Series 3 W 200 mA 200 V Axial Zener Voltage Regulator Diode - CASE-59
1N5956B Series 3 W 200 mA 200 V Axial Zener Voltage Regulator Diode - CASE-59
1N5953B Series 150 V 3 W 200 mA Axial Zener Voltage Regulator Diode - CASE-59

Descriptions

Descriptions of onsemi 1N5955BRLG provided by its distributors.

1N5955B Series 3 W 200 mA 180 V Axial Zener Voltage Regulator Diode - CASE-59
Zener Diode Single 180V 5% 900Ohm 3000mW 2-Pin DO-41 T/R
1N5955BRLG ZENER DIODE, 180V 5% 3 W THROUGH HOLE 2-PIN CASE 59-10
Zener Diode, 3W, 180V, Do-41; Tensión Zener Vz Típ.:180V; Disipación De Potencia Pd:3W; Estilo De La Carcasa Del Diodo:Do-41; Zener Tolerance ±:5%; Núm. De Contactos:2; Temperatura De Trabajo Máx.:200°C; Corriente De Pérdida Máx.:1Μa |Onsemi 1N5955BRLG
This is a complete series of 3 Watt Zener diodes with limits and excellent operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial-lead transfer-molded plastic package that offers protection in all common environmental conditions.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5955BRLG.