onsemi 1N5927BG

1N5927B Series 3 W 200 mA 12 V Axial Zener Voltage Regulator Diode - CASE-59
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5927BG.

Newark

Datasheet8 pages20 years ago

onsemi

Upverter

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.98%

CAD Models

Download onsemi 1N5927BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.21
$ 0.164
Stock
301,393
1,105,488
Authorized Distributors
6
6
Mount
-
-
Case/Package
Axial
Axial
Zener Voltage
12 V
12 V
Tolerance
5 %
5 %
Power Dissipation
3 W
3 W
Impedance
6.5 Ω
6.5 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
1.5 V
1.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

1N5927B Series 3 W 200 mA 12 V Axial Zener Voltage Regulator Diode - CASE-59
1N5929B Series 3 W 200 mA 15 V Axial Zener Voltage Regulator Diode - CASE-59
onsemi1N5929BG
1N5929B Series 3 W 200 mA 15 V Axial Zener Voltage Regulator Diode - CASE-59

Descriptions

Descriptions of onsemi 1N5927BG provided by its distributors.

1N5927B Series 3 W 200 mA 12 V Axial Zener Voltage Regulator Diode - CASE-59
DIODE, ZENER, VR 12V, IF 200MA, PKG DO-41, VF 1.5V, TJ +200DEGC, PD 3W, IR 31.2MA
3.0 W Zener Diode Voltage Regulator 12 V
Zener Diode Single 12V 5% 6.5Ohm 3000mW 2-Pin DO-41 Box
Zener Diode, 3W, 12V, Do-41; Zener Voltage Nom:12V; Power Dissipation:3W; Diode Case Style:Do-41; No. Of Pins:2Pins; Operating Temperature Max:200°C; Product Range:1N5927 Series; Qualification:- Rohs Compliant: Yes |Onsemi 1N5927BG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5927BG.