onsemi 1N5404G

onsemi Rectifier diode Diodes, 3A, 400V, Through hole mounting, DO-201ADencapsulation, 2needle
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5404G.

Upverter

Datasheet6 pages18 years ago

IHS

Master Electronics

Newark

TME

Inventory History

3 month trend:
-19.49%

CAD Models

Download onsemi 1N5404G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemi1N5402RLG
1N5402 Series 3 A 200 V 10 uA Axial Standard Recovery Rectifier - CASE-267-05
onsemi1N5402G
onsemi Rectifier diode Diodes, 3A, 200V, Through hole mounting, DO-201ADencapsulation, 2needle
onsemi1N5406G
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD
DIODE, RECTIFIER, VR 200V, IF 3A, PKG DO-201AD, VF 1V, CJ 40PF, TJ +150DEGC, CS 200A
DIODE, RECTIFIER, VR 600V, IF 3A, PKG DO-201AD, VF 1V, CJ 40PF, TJ +150DEGC, CS 200A
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon

Descriptions

Descriptions of onsemi 1N5404G provided by its distributors.

onsemi Rectifier diode Diodes, 3A, 400V, Through hole mounting, DO-201ADencapsulation, 2needle
DIODE, RECTIFIER, STANDARD, VR 400V, IF 3A, PKG PLASTIC CASE, VF 1V, TJ +150C, CS 200A
Diode Standard Recovery Rectifier 400V 3A 2-Pin Case 267-05 Box
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon
1N5404 Series 3 A 400 V Axial-Lead Standard Recovery Rectifier -DO-201-AD
Standard Recovery Rectifier, 400 V, 3.0 A
STANDARD DIODE, 3A, 400V, AXIAL; Repetitive Peak Reverse Voltage: 400V; Average Forward Current: 3A; Diode Configuration: Single; Forward Voltage Max: 1V; Reverse Recovery Time: -; Forward Surge Current: 125A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5404G.