onsemi 1N5388BRLG

1N5388B Series 5 W 1 A 200 V Axial Zener Voltage Regulator Diode - CASE-017AA
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5388BRLG.

element14 APAC

Datasheet7 pages12 years ago

Upverter

Farnell

onsemi

TME

Inventory History

3 month trend:
-3.23%

CAD Models

Download onsemi 1N5388BRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.228
$ 0.21
$ 0.21
Stock
526,364
239,979
239,979
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
200 V
200 V
200 V
Tolerance
5 %
5 %
5 %
Power Dissipation
5 W
5 W
5 W
Impedance
480 Ω
480 Ω
480 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

onsemi1N5388BG
1N5388B Series 5 W 1 A 200 V Axial Zener Voltage Regulator Diode - CASE-017AA
1N5386B Series 5 W 1 A 180 V Axial Zener Voltage Regulator Diode - CASE-017AA
onsemi1N5386BG
DIODE, ZENER, VR 180V, IF 1A, PKG CASE 17,VF 1.2V, TJ +200DEGC, CS 1A, PD 5W, IR 5MA

Descriptions

Descriptions of onsemi 1N5388BRLG provided by its distributors.

1N5388B Series 5 W 1 A 200 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode Single 200V 5% 480Ohm 5000mW 2-Pin Case 017AA-01 T/R
1N5388BRLG ZENER DIODE, 200V 5% 5 W THROUGH HOLE 2-PIN DO-15
500nA@152V ©I5% 480´Î Single 190V~210V 5W 200V Axial Zener Diodes ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5388BRLG.